Low

MOLEX  08-56-0115  Contact, KK® 254, 4809 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-56-0115
Newark Part No.:
50M5758
Product Range
4809 Series
Technical Datasheet:
See all Technical Docs
MOLEX 08-56-0115
Video

The actual product may differ from image shown

Product Overview

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers; friction lock ramp housings
  • Polarizing back walls
  • RPC (Reflow Process Compatible) Connector System
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)
  • Power Applications (KK 396 Connector System)

 

Product Information

Product Range:
4809 Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Gold Plated Contacts
For Use With:
6471 2.54mm (.100") Pitch KK Crimp Terminal Housings
Wire Size AWG Min:
30AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.