MOLEX  08-56-0108  Contact, KK® 396, 2578 Series, Socket, 26 AWG, 22 AWG, Crimp, Brass

MOLEX 08-56-0108

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 54H5463
  • Manufacturer Part No 08-56-0108

Product Overview


  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers; friction lock ramp housings
  • Polarizing back walls
  • RPC (Reflow Process Compatible) Connector System
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)
  • Power Applications (KK 396 Connector System)

Product Range

Back to top

Product Specifications, Documents & More


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 2574, 2139, 41695, 3069, 6422, 5265, 5239 Connectors
  • Product Range: 2578 Series
  • SVHC: To Be Advised
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/779
  •  132/786

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.72 $0.72

Buy

Price

Quantity List Price
1 - 99 $0.72
100 - 499 $0.51
500 - 999 $0.46
1000 - 1999 $0.43
2000 - 4999 $0.40
5000+ $0.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought