MOLEX  08-55-0129  Contact, KK® High Pressure, 7879 Series, Socket, 30 AWG, 22 AWG, Crimp, Brass

MOLEX 08-55-0129

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 54H5453
  • Manufacturer Part No 08-55-0129

Product Overview


The 08-55-0129 is a Socket Terminal made of brass with gold plated finish. The 7879 series female crimp terminal accepts 22 to 30AWG wire. It is suitable for use with the KK® high pressure connectors.

Applications

Power Management; Industrial

Product Range

Back to top

Product Information


  • Product Range 7879 Series
  • Contact Gender Socket
  • Wire Size AWG Min 30AWG
  • Wire Size AWG Max 22AWG
  • Contact Termination Type Crimp
  • Contact Material Brass
  • Contact Plating Gold Plated Contacts
  • For Use With KK High Pressure Connectors
  • Contact Termination Crimp
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/778
  •  132/784

  • Drawing (108.31KB) EN
  • Availability

    Availability:  238


    • 238 in stock for same day shipping
     
    Check stock and lead times
    • 10,000 Further stock expected to ship on Jun 8, 2016
    • More stock available week commencing 6/27/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.43 $0.43

    Buy

    Price

    Quantity List Price
    1 - 99 $0.43
    100 - 499 $0.305
    500 - 999 $0.27
    1000 - 1999 $0.24
    2000 - 4999 $0.218
    5000 - 9999 $0.21
    10000 - 24999 $0.208
    25000+ $0.205
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought