Low

08-55-0111 - 

Contact, KK® 254, 4809 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

08-55-0111 - Contact, KK® 254, 4809 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-55-0111
Newark Part No.:
26H0651
Product Range
4809 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 08-55-0111 is a Crimp Terminal made of brass with gold plated finish. The 4809 series female terminal/socket contact accepts 22 to 30AWG wire. It is suitable to use with 6471 2.54mm pitch KK® crimp terminal housing.

Applications

Power Management

Product Information

:
4809 Series
:
Socket
:
Crimp
:
22AWG
:
Gold Plated Contacts
:
KK 6471 Series Housing Connectors
:
30AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65,427 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$0.124 $ 0.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.27
10 + $0.21
100 + $0.173
500 + $0.15
1000 + $0.123
5000 + $0.113
10000 + $0.099
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.