Low

08-55-0104 - 

Contact, KK® 396, 2478 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

08-55-0104 - Contact, KK® 396, 2478 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-55-0104
Newark Part No.:
54H5447
Product Range
2478 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 08-55-0104 is a KK® 396 female socket Crimp Terminal made of brass with gold plated finish. This 2478 series female crimp terminal accepts 24 to 18AWG wire. It can be used with 2574, 2139, 41695, 3069, 6422, 5265 and 5239 series housing. The terminal is suitable for power applications.

Applications

Power Management

Product Information

:
2478 Series
:
Socket
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
2574, 2139, 41695, 3069, 6422, 5265, 5239 Connectors
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,476 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.159 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.416
10 + $0.335
100 + $0.284
500 + $0.26
1000 + $0.225
2000 + $0.191
5000 + $0.184
10000 + $0.172
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.