MOLEX  08-52-0125  Contact, KK® Trifurcon™, 7258 Series, Socket, 26 AWG, 22 AWG, Crimp, Phosphor Bronze

MOLEX 08-52-0125

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 54H5429
  • Manufacturer Part No 08-52-0125

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin Plated Contacts
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: KK Series Connectors
  • Product Range: 7258 Series
  • SVHC: To Be Advised
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/779
  •  132/786

Availability

Availability:  16,966


  • 16,966 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.27 $0.27

Buy

Price

Quantity List Price
1 - 99 $0.27
100 - 499 $0.146
500 - 999 $0.124
1000 - 1999 $0.106
2000+ $0.09
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought