MOLEX  08-52-0101  Contact, KK® 254, 6459 Series, Socket, 30 AWG, 22 AWG, Crimp, Phosphor Bronze

MOLEX 08-52-0101

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40P0993
  • Manufacturer Part No 08-52-0101

Product Overview


Product Range

Back to top

Product Information


  • Product Range 6459 Series
  • Contact Gender Socket
  • Wire Size AWG Min 30AWG
  • Wire Size AWG Max 22AWG
  • Contact Termination Type Crimp
  • Contact Material Phosphor Bronze
  • Contact Plating Tin Plated Contacts
  • For Use With KK Series Crimp Terminal Housings
  • Contact Termination Crimp
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/778
  •  132/784

Availability

Availability:  0

    More stock available week commencing 6/13/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.045 $0.045

Buy

Price

Quantity List Price
1000+ $0.045
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54H5427
08-52-0123

08-52-0123

MOLEX

Contact, KK® Trifurcon™, 6459 Series, Pin, 30 AWG, 22 AWG, Crimp, Phosphor Bronze

Availability:​ 42,926  

Price for: Each

1+ $0.075 Promotional price 100+ $0.069 Promotional price 500+ $0.069 Promotional price 1000+ $0.063 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/6/16
28X2594
08-52-0101

08-52-0101

MOLEX

Contact, KK® 254, 6459 Series, Socket, 30 AWG, 22 AWG, Crimp, Phosphor Bronze

Availability:​ 0

Price for: Each (Supplied on Full Reel)

10000+ $0.039 20000+ $0.035 30000+ $0.03

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought