MOLEX  08-52-0101  Contact, KK® 254, 6459 Series, Socket, 30 AWG, 22 AWG, Crimp, Phosphor Bronze

MOLEX 08-52-0101

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X2594
  • Manufacturer Part No 08-52-0101

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin Plated Contacts
  • Contact Termination Type: Crimp
  • For Use With: KK Series Crimp Terminal Housings
  • Product Range: KK Series
  • SVHC: To Be Advised
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 30AWG

Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 10000

Order multiple quantity: 10000

Price: $0.039 $0.039

Buy

Price

Quantity List Price
10000 - 19999 $0.039
20000 - 29999 $0.035
30000+ $0.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
40P0993
08-52-0101

08-52-0101

MOLEX

Contact, KK® 254, 6459 Series, Socket, 30 AWG, 22 AWG, Crimp, Phosphor Bronze

0

Price for: Cut Tape 1

1000+ $0.045

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought