Low

08-52-0071 - 

Contact, KK® 396, 2478 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

08-52-0071 - Contact, KK® 396, 2478 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-52-0071
Newark Part No.:
54H5420
Product Range
2478 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 08-52-0071 is a KK® 396 female socket Crimp Terminal made of phosphor bronze with tin plated finish. This 2478 series female crimp terminal accepts 24 to 18AWG wire. It can be used with 2574, 2139, 41695, 3069, 6422, 5265 and 5239 series crimp housings. The terminal is suitable for power applications.

Applications

Power Management

Product Information

:
2478 Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Connectors
:
24AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,844 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.014 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.10
10 + $0.089
25 + $0.066
50 + $0.057
100 + $0.055
250 + $0.047
500 + $0.045
1000 + $0.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.