Low

MOLEX  08-50-0134  Contact, KK® 156, 2578 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

MOLEX 08-50-0134

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 08-50-0134 is a KK® 396 female socket Crimp Terminal made of phosphor bronze with tin plated finish. This 2578 series female crimp terminal accepts 26 to 22AWG wire. It can be used with 2574, 2139, 41695, 3069, 6422, 5265 and 5239 series crimp housings. The terminal is suitable for power applications.

Applications

Power Management

Customers Also bought

Product Information

Product Range:
2578 Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Tin Plated Contacts
For Use With:
2574, 2139, 41695, 3069, 6422, 5265, 5239 Connectors
Wire Size AWG Min:
26AWG
Contact Material:
Phosphor Bronze
Contact Termination:
Crimp
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes

Applications

  • Power Management

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations