Low

08-50-0114 - 

Contact, KK® 254, 2759 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, 2695, 5051,Connectors

08-50-0114 - Contact, KK® 254, 2759 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, 2695, 5051,Connectors

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-50-0114
Newark Part No.:
34H3328
Product Range
2759 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 08-50-0114 is a solderless Socket Terminal for 2695 and 5051 series housing connectors. It accepts 22 to 30 AWG cable conductor size and made of brass with hot tin-plated finish.
  • Halogen Free

Applications

Industrial

Product Information

:
2759 Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
2695, 5051,Connectors
:
30AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

99,796 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.17 $ 0.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.17
10 + $0.109
100 + $0.091
500 + $0.079
1000 + $0.07
5000 + $0.063
10000 + $0.058
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MOLEX - 08-50-0114 - CONTACT, SOCKET, 30-22AWG, CRIMP 5 5 1 1
MOLEX CONTACT PIN The product is exactly what was expected. I recommend this product. April 7, 2015
  • 2015-06-11T15:21:17.584-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_34H3328, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an extraction tool which can be used to remove damaged socket contacts (part number 08-50-0114) from their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove damaged contacts from their housing is 11-03-0022 from Molex.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert crimped socket contacts (part number 08-50-0114) into their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used insert these crimped socket contacts into their housings is 63812-0000 from Molex.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
It seems to imply these are on the order of 30 cents a piece however this surely must be in increments of 10 or something to that effect.
1 year, 2 months ago
by
pauliexcluded
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
There is no MOQ. You can order quantity of 1.
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:32.348-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34H3328, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.