Low

08-50-0031 - 

Contact, KK® 254, 4809 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-50-0031
Newark Part No.:
28X2593
Product Range
4809 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 08-50-0031 is a KK® 254 Cat Ear Crimp Terminal with brass body, tin-plating, 22 to 30AWG wire. This crimp terminal is suitable for use with 6471 2.54mm pitch KK crimp terminal housings.
  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Signal Processing

Product Information

:
4809 Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
6471 2.54mm Pitch KK Crimp Terminal Housings
:
30AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

84,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.027 $ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 28000 Minimum: 28000
Quantity Price Your Price
28000 + $0.037
49000 + $0.034
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.