Low

08-50-0023 - 

Contact, KK® 396, 8818 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

08-50-0023 - Contact, KK® 396, 8818 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
08-50-0023
Newark Part No.:
94C0233
Product Range
8818 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8818 Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
KK Interconnection Systems
:
22AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

235 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.14 $ 0.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.14
10 + $0.089
100 + $0.075
500 + $0.065
1000 + $0.057
5000 + $0.052
10000 + $0.048
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.