Low

06-66-0015 - 

Pre-Crimped Lead, PicoBlade Crimp Socket to Free End, 300 mm, 28 AWG, Red, Pack of 10

06-66-0015 - Pre-Crimped Lead, PicoBlade Crimp Socket to Free End, 300 mm, 28 AWG, Red, Pack of 10

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
06-66-0015
Newark Part No.:
93K4877
Product Range
PicoBlade 666 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
PicoBlade Crimp Terminal
:
Free End
:
11.8"
:
300mm
:
Red
:
PicoBlade 666 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Socket to free end, 300mm crimp lead for PicoBlade housings

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$4.95 $ 4.95
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.95
10 + $4.42
100 + $3.78
500 + $3.45
1000 + $2.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.