Low

MOLEX  03-12-2046  Connector Housing, HCS-125 Series, Plug, 4 Positions, 8.38 mm

MOLEX 03-12-2046
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
03-12-2046
Newark Part No.:
18M7872
Product Range
HCS-125 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 03-12-2046 is a 4-position natural translucent HCS125 Pin and Socket Plug Crimp Housing without panel mount ears. It is used with 1900 male crimp terminals, 1901, 2046, 2047, 42546, 42547, 42554, 42555 crimp terminals.
  • UL94V-2 Flammability
  • -40 to 105°C Operating temperature range

Product Information

Product Range:
HCS-125 Series
Gender:
Plug
No. of Positions:
4Positions
Pitch Spacing:
8.38mm
For Use With:
1900, 1901, 2046, 2047 Crimp Terminals
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.