Low

MOLEX  03-12-1046  Connector Housing, HCS-125 Series, Receptacle, 4 Positions, 8.38 mm

MOLEX 03-12-1046
Technical Data Sheet (29.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
HCS-125 Series
Contact Termination Type:
No. of Positions:
4Positions
Gender:
Receptacle
No. of Contacts:
Pitch Spacing:
8.38mm
For Use With:
1900, 1901, 2046, 2047 Crimp Terminals
Contact Gender:
Connector Mounting:
Contact Material:
Contact Plating:
Connector Shell Size:
No. of Rows:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.