Low

03-09-1126 - 

Connector Housing, Friction Lock Ramps, Standard .093" Series, Receptacle, 12 Positions, 5.03 mm

03-09-1126 - Connector Housing, Friction Lock Ramps, Standard .093" Series, Receptacle, 12 Positions, 5.03 mm
03-09-1126 - Connector Housing, Friction Lock Ramps, Standard .093" Series, Receptacle, 12 Positions, 5.03 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
03-09-1126
Newark Part No.:
54H5173
Product Range
Standard .093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 03-09-1126 is a 12-way 3-row 0.093-inch standard pin and socket Receptacle Housing made of nylon. It mates with 03-09-2121, 03-09-2122 and 3099 plug housing. The crimp housing is suitable for power and wire-to-wire applications. This 1360 series receptacle housing can be used with 1189, 1190, 1433 crimp terminals, 1376 male PC tail terminals, 1377 female PC tail terminals, 1381 female crimp terminals and 1380, 1434, 1973 male crimp terminals.
  • Natural color
  • UL94V-2 Flammability rating
  • 9.5A Maximum current per contact

Applications

Power Management, Consumer Electronics, Microwave, Computers & Computer Peripherals, Communications & Networking

Product Information

:
Standard .093" Series
:
Receptacle
:
12Positions
:
5.03mm
:
1189, 1190, 1434, 1973 Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

621 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.55 $ 0.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
10 + $0.496
100 + $0.42
500 + $0.343
1000 + $0.286
5000 + $0.267
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.