New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MOLEX - 03-09-1061 - PLUG & SOCKET HOUSING, RECEPTACLE, NYLON

MOLEX03-09-1061
Image is for illustrative purposes only.
Please refer to product description
MOLEX
Manufacturer:
MOLEX
Newark Part Number:
38C8733
Manufacturer Part No:
03-09-1061

Technical Data Sheet (39.58KB) EN
Technical Data Sheet (39.58KB) EN

Product Information
  • PLUG & SOCKET HOUSING, RECEPTACLE, NYLON
  • Series: Standard 0.093"
  • No. of Positions: 6
  • Pitch Spacing: 5.03mm
  • For Use With: 1189, 1190, 1434, 1973 Crimp Terminals
  • Body Material: PA Polyamide (Nylon) 6/6
  • Color: Natural
  • Gender: Receptacle
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 901

Catalog Page/Catalog Number:

901 / 131

903 / 130

909 / 129

Availability

2678 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.892  

  1. Qty

Price

Qty Price
1  - 9 $0.892
10  - 99 $0.392
100  - 499 $0.272
500  - 999 $0.265
1000  - 1999 $0.238
2000  - 4999 $0.198
5000  - 9999 $0.194
10000+  $0.192
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
02-09-1117

MOLEX

CONTACT, FEMALE, 22-18AWG, CRIMP

Series:1381; For Use With:Standard (0.093") Crimp Terminal Housing; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin;

12922
Price
For: 1 Cut tape
1+
$0.103
10+
$0.093
25+
$0.069
50+
$0.059
more...

12922 available to ship today
02-09-6106

MOLEX

CONTACT, PIN, 20-14AWG, CRIMP

Series:Standard 0.093"; For Use With:.093" Pin & Socket Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold;

13105
Price
For: 1 Each
1+
$1.07
10+
$0.769
100+
$0.585
500+
$0.554
more...

13105 available to ship today
02-09-2116

MOLEX

CONTACT, PIN, 20-18AWG, CRIMP

Series:Standard 0.093"; For Use With:1619, 1545, 1396 Plug or Receptacle Housings; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin;

8112
Price
For: 1 Each
1+
$0.082
100+
$0.060
500+
$0.046
1,000+
$0.040
more...

8112 available to ship today
11-03-0006

MOLEX

EXTRACTION TOOL

For Use With:Molex 0.093" Diameter Pins & Socket Contacts; Tool Body Material:(Not Available) ; RoHS Compliant: NA;

102
Price
For: 1 Each
1+
$20.19
5+
$17.68

102 available to ship today
02-09-1134

MOLEX

CONTACT, SOCKET, 30-14AWG, CRIMP

Series:Standard 0.093"; For Use With:1619, 1545, 1396 Plug or Receptacle Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin;

15231
Price
For: 1 Each
1+
$0.236
100+
$0.133
500+
$0.127
1,000+
$0.104
more...

15231 available to ship today
03-09-2062

MOLEX

PLUG & SOCKET HOUSING, PLUG, NYLON

Series:Standard 0.093"; No. of Positions:6; Pitch Spacing:5.03mm; For Use With:1189, 1190, 1434, 1973 Crimp Terminals; Body Material:PA Polyamide (Nylon) 6/6;

1657
Price
For: 1 Each
1+
$0.554
10+
$0.431
100+
$0.309
500+
$0.248
more...

1657 available to ship today
76650-0018

MOLEX

POWER CONNECTOR KIT, 292PC, .093" SERIES

Connector Kit Type:Wire To Wire; Accessory Type:Connector Kit; For Use With:Standard .093" Plug and Receptacle Connectors; Series:76650 ; RoHS Compliant: Yes;

27
Price
For: 1 Each
1+
$58.80
5+
$57.28

27 available to ship today
03-09-1064

MOLEX

PLUG AND SOCKET CONNECTOR HOUSING

Series:Standard 0.093"; No. of Positions:6; Pitch Spacing:5.03mm; For Use With:1189, 1190, 1434, 1973 Crimp Terminals; Color:Natural;

4763
Price
For: 1 Each
1+
$0.462
10+
$0.315
100+
$0.272
500+
$0.260
more...

4763 available to ship today
76650-0011

MOLEX

.093" Power Connector Kit

Connector Kit Type:Wire To Wire; Kit Contents:292-Pcs of Crimp Terminals, Plugs & Receptacles, Extraction Tool, Crimping Tool; Accessory Type:0.093" Power Connector Kit; Series:Standard .093" ; RoHS Compliant: Yes;

3
Price
For: 1 Kit
1+
$69.82
5+
$62.47

3 available to ship today
11-02-0003

MOLEX

INSERTION TOOL

For Use With:0.093" Dia. Pin & Socket Terminals; Tool Body Material:(Not Available); Features:Provides proper seating of terminals & Reduces operator fatigue; Series:T0102 ; RoHS Compliant: Yes;

12
Price
For: 1 Each
1+
$24.11
5+
$23.49

12 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MOLEX) OR (Plug & Socket Housings) OR (03-09-1061)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Cut tape
$0.103
1 Each
$1.07
1 Each
$0.082