Low

MOLEX  03-06-2091  Connector Housing, Standard Mounting Ears, Standard .062" Series, Plug, 9 Positions, 3.68 mm

MOLEX 03-06-2091
Technical Data Sheet (26.44KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Free-hanging or panel mount housing version available
  • Round terminals may be oriented in any direction
  • Passive (friction) lock

 

Product Information

Product Range:
Standard .062" Series
Contact Termination Type:
No. of Positions:
9Positions
Gender:
Plug
No. of Contacts:
Pitch Spacing:
3.68mm
For Use With:
1560, 1561, 1786, 1854 Crimp Terminals
Contact Gender:
Connector Mounting:
Contact Material:
Contact Plating:
Connector Shell Size:
No. of Rows:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.