Low

02-09-6110 - 

Contact, Standard .093" Series, Pin, Crimp, 14 AWG, Gold Plated Contacts

02-09-6110 - Contact, Standard .093" Series, Pin, Crimp, 14 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-09-6110
Newark Part No.:
09J5230
Product Range
Standard .093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Standard .093 series pin and socket Power Connector from Molex provide a flexible design choice for medium-power applications. These are an industry standard connector system based on an .093-inch pin diameter. Molex's 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings; 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial

Product Information

:
Standard .093" Series
:
Pin
:
Crimp
:
14AWG
:
Gold Plated Contacts
:
0.093" (2.36) Diameter Pin and Socket Housings
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,225 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

$0.665 $ 0.66
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $0.665
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an insertion tool which can be used to insert crimped pin contact (part number 02-09-6110) into their housings?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these contacts into their housings is 11-02-0003 from Molex. This Insertion tool is used to insert 0.093” diameter series male and female contacts into their housings.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp pin contacts (part number 02-09-6110)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 63811-1000 from Molex. It is a hand crimp tool which can be used to crimp Molex SL series contacts onto wire of size 36 - 22AWG.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 02-09-6110) from their housings?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 11-03-0006 from Molex. This tool is used to remove 0.093” diameter series male and female contacts from their housings.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:04.146-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_09J5230, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.