Low

MOLEX  02-09-5106  CONNECTOR CONTACT, SOCKET 20-14AWG CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 94F9648
  • Manufacturer Part No 02-09-5106

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 0.093" (2.36) Series Housing Connectors
  • Product Range: 1189 Series
  • SVHC: To Be Advised
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 54H5055 - Product Range:1189 Series; For Use With:2.36mm Series Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

Price

Quantity List Price
1 - 4 $56.50
5 - 9 $50.80
10 - 24 $45.20
25+ $40.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54H5055
02-09-5106

02-09-5106

MOLEX

CONTACT, SOCKET, 20-14AWG, CRIMP

CONTACT, SOCKET, 20-14AWG, CRIMP; Product Range:1189 Series; For Use With:2.36mm Series Housings; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG ;RoHS Compliant: Yes

20,568

1+ $0.54 100+ $0.511 500+ $0.47 1000+ $0.441

Buy
  • 20,568 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15

Customers Also Bought