Low

MOLEX  02-09-2118  CONTACT, PIN, 20-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: MOLEX
  • Newark Part No.: 35C4915
  • Manufacturer Part No 02-09-2118

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 1619, 1545, 1396, 1490, 2629, 1261, 1292 Plug or Receptacle Housings
  • Product Range: 1380 Series
  • SVHC: To Be Advised
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Features:

  • Industry-standard .093" pin and socket terminal
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/902
  •  132/906

Availability

Availability:  13

(Available until stock is exhausted)


  • 13 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.03

Buy

Price

Quantity List Price
1 - 4 $11.03
5 - 9 $9.95
10 - 24 $9.59
25 - 49 $9.14
50 - 99 $8.33
100+ $7.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25M6637
02-09-2118

02-09-2118

MOLEX

CONTACT, PIN, 22-18AWG, CRIMP

CONTACT, PIN, 22-18AWG, CRIMP; Product Range:1380 Series; For Use With:1619, 1545, 1396, 1490, 2629, 1261, 1292 Plug or Receptacle Housings; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

19,030

1+ $0.19 10+ $0.183 25+ $0.136 50+ $0.117 More pricing

Buy
  • 19,030 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
98K4373
02-09-2118...

02-09-2118...

MOLEX

CONTACT, PIN, 22-18AWG, CRIMP

CONTACT, PIN, 22-18AWG, CRIMP; Product Range:1380 Series; For Use With:1619, 1545, 1396, 1490, 2629, 1261, 1292 Plug or Receptacle Housings; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

111

1+ $8.84 50+ $7.97 100+ $7.32 250+ $6.76 More pricing

Buy
  • 111 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15

Associated Products


Customers Also Bought