Low

MOLEX  02-06-6122  Contact, Standard .062" Series, Pin, Crimp, 18 AWG, Gold Plated Contacts, Standard 0.062" Housing

MOLEX 02-06-6122
Technical Data Sheet (25.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Standard .062" Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
18AWG
Contact Plating:
Gold Plated Contacts
For Use With:
Standard 0.062" Housing
Wire Size AWG Min:
30AWG
Contact Material:
Brass
Contact Termination:
Crimp
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.