Low

MOLEX  02-06-5103  CONTACT, SOCKET, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 94F9644
  • Manufacturer Part No 02-06-5103

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Standard .062" Pin and Socket Housings
  • SVHC: To Be Advised
  • Series: Standard 0.062"
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $41.90

Buy

Price

Quantity List Price
1 - 4 $41.90
5 - 9 $39.90
10+ $32.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought