Low

02-06-5103 - 

Contact, Standard .062" Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

02-06-5103 - Contact, Standard .062" Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-06-5103
Newark Part No.:
54H4950
Product Range
Standard .062" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 02-06-5103 is a 0.062-inch standard female socket Crimp Terminal made of brass with gold plated finish. This 1561 series female crimp terminal accepts 24 to 18AWG wire. It may be used in receptacle housing. Round terminals may be oriented in any direction. The terminal is suitable for power applications.

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Product Information

:
Standard .062" Series
:
Socket
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
Standard .062" Pin and Socket Housings
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,964 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.57 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.57
10 + $0.52
100 + $0.439
500 + $0.359
1000 + $0.299
5000 + $0.279
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp socket contacts (part number 02-06-5103)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 63819-1300 from Molex.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an insertion tool which can be used to insert crimped socket contacts (part number 02-06-5103) into their housings?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool is 11-02-0001 from Molex. This Insertion tool is used for insertion of .062”diameter series pin and socket male and female terminals in plug and receptacle housings.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged socket contacts (part number 02-06-5103) from their housings?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool is 1103-0002 from Molex. This tool is designed for the removing of 1.57mm diameter series pin and socket from their plug & receptacle housings.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:24.428-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_54H4950, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.