Low

02-06-5101 - 

Contact, Standard .062" Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

02-06-5101 - Contact, Standard .062" Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-06-5101
Newark Part No.:
54H4948
Product Range
Standard .062" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Standard .062 series pin and socket Connector System for power or signal rated up to 5A per circuit with standard brass terminals. The tough nylon housings and robust terminal design create a durable, long lasting product. The Standard .062 products are reliable, economical and offer high value in features and price. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application. The Standard .062 products have a wide range of product options including free hanging or panel mount housings and 18 to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial

Product Information

:
Standard .062" Series
:
Socket
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
Standard .062" Series Housing Connectors
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
15,052 in stock

Each

100+ $0.352 250+ $0.319 500+ $0.288 1000+ $0.24 More Less

73 in stock

Each

1000+ $0.28 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26,665 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.335 $ 0.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.335
25 + $0.208
100 + $0.199
250 + $0.19
500 + $0.181
1000 + $0.172
2500 + $0.164
5000 + $0.156
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.