Low

1300570001 - 

Sealed Ethernet, 8 Contact, Plug, RJ45, Micro-Change Series, Cable Mount, Gold Plated Contacts

1300570001 - Sealed Ethernet, 8 Contact, Plug, RJ45, Micro-Change Series, Cable Mount, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
BRAD BRAD
Manufacturer Part No:
1300570001
Newark Part No.:
15M0233
Product Range
Micro-Change Series
Also Known As:
ENQAM315
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1300570001 is a Brad® RJ-Lnxx™ RJ-45 Ethernet Field Attachable Threaded Connector for Standard Core Cable, with gold-plated copper contacts. This 130057 series connector is made of polycarbonate and has ABS coupling nut.
  • 4A Current rating per contact
  • 250V Voltage rating
  • -20 to 80°C Temperature rating

Applications

Industrial

Product Information

:
8 Contact
:
Plug
:
RJ45
:
Micro-Change Series
:
Cable Mount
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

ENQAM315

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$25.17 $ 25.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.17
10 + $22.98
25 + $21.34
50 + $20.68
100 + $18.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.