Low

1300350057 - 

Sensor Splitter, T - Style, Panel Mount, 5 Position 7/8" Receptacle

1300350057 - Sensor Splitter, T - Style, Panel Mount, 5 Position 7/8" Receptacle

The actual product may differ from image shown

Manufacturer:
BRAD BRAD
Manufacturer Part No:
1300350057
Newark Part No.:
27C5173
Product Range
Mini-Change 130035 Series
Also Known As:
DN3020
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DN3020 is a 5-pole DeviceNet Drop Tee Circular Connector provides communication mechanisms fulfilling a variety of needs that may be individually implemented or used all together in the same system. The 130035-0057 tee drop connector features female Mini-Change® drop connector, Mini-Change® female trunk connector at left, Mini-Change® male trunk connector at right and single keyway.
  • 8A Maximum current per contact
  • 600VAC Maximum voltage
  • IP67 Protection rating
  • -20 to 80°C Operating temperature range

Applications

Industrial

Product Information

:
T - Style
:
Panel Mount
:
5 Position 7/8" Receptacle
:
5 Position 7/8" Plug, Receptacle
:
Grey
:
TPE (Thermoplastic Elastomer) Body
:
Mini-Change 130035 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

DN3020

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$57.31 $ 57.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.42
5 + $49.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.