Low

7R6A06A19A120 - 

Sensor Cable, Micro Change, Circular 6 Position Receptacle, Free End, 304.8 mm, 12 "

7R6A06A19A120 - Sensor Cable, Micro Change, Circular 6 Position Receptacle, Free End, 304.8 mm, 12 "

The actual product may differ from image shown

Manufacturer:
BRAD BRAD
Manufacturer Part No:
7R6A06A19A120
Newark Part No.:
14B2431
Also Known As:
7R6A06A19A120
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1200740241 is a 0.305m 22AWG PVC Micro-Change® front panel mount Single-ended Cordset with 6-position straight male to free end connection. This sensor cable comes with grey anodized aluminium shell.
  • External thread coupling
  • 1/4"-18 NPT Thread size
  • 4A Maximum current per contact
  • 250VAC/DC Maximum voltage
  • IP67 Protection

Applications

Sensing & Instrumentation

Product Information

:
Circular 6 Position Receptacle
:
Free End
:
304.8mm
:
12"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

7R6A06A19A120

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$22.28 $ 22.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.28
5 + $21.68
10 + $20.11
25 + $19.27
50 + $18.06
100 + $17.46
250 + $16.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.