Low

MOLEX / WOODHEAD  2547  Power Entry Connector, Locking Blade, 2P3W, NEMA L5-15, Electrical AC Power, 15 A, Yellow

MOLEX / WOODHEAD 2547
Manufacturer Part No:
2547
Newark Part No.:
92F4914
Product Range
Super-Safeway
Also Known As
2547
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type:
Electrical AC Power
Current Rating:
15A
Connector Colour:
Yellow
Connector Body Material:
Thermoplastic Body
Voltage Rating VAC:
125V
Product Range:
Super-Safeway
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

2547

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.