Low

1300170008 - 

Circular Connector, IP67, Mini-Change Series, Cable Mount Plug, 3 Contacts, Screw Pin, Threaded

1300170008 - Circular Connector, IP67, Mini-Change Series, Cable Mount Plug, 3 Contacts, Screw Pin, Threaded

The actual product may differ from image shown

Manufacturer:
BRAD BRAD
Manufacturer Part No:
1300170008
Newark Part No.:
94M5360
Product Range
Mini-Change Series
Also Known As:
1A3002-34
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1300170008 is a 3-pole straight male Mini-Change® Field Attachable Connector with gold-plated copper contacts. This 130017 series connector comes with a nylon body and single keyway. Brad® Mini-Change® Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connector. This connector provided the first quick-connect alternative to hard-wiring. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used.
  • Maintains consistent pressure on the male pin to ensure optimum conductivity
  • High performance, long-lasting plating that maintains low resistance through many mate/unmate cycles
  • Easier alignment and mating of connector
  • Prevents the entry of water during temporary submersion at a limited depth
  • IP67 Protection rating
  • 13A Maximum current per contact
  • 600VAC/DC Maximum voltage

Applications

Industrial, Automation & Process Control, Commercial, Alternative Energy

Product Information

:
Mini-Change Series
:
Cable Mount Plug
:
3Contacts
:
Screw Pin
:
Threaded
:
Nylon (Polyamide) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1A3002-34

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

28 Further stock expected to ship on May 6, 2018

28 Further stock expected to ship on May 28, 2018

More stock available week commencing 5/28/18
$36.91 $ 36.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.91
5 + $35.90
10 + $33.31
25 + $30.92
50 + $29.92
100 + $28.92
250 + $27.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.