Low

BRAD  103000A01F200  Sensor Cable, Mini Change, Circular 3 Position Receptacle, Free / Stripped End, 6.096 m, 20 ft

BRAD 103000A01F200

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Connector Type A:
Circular 3 Position Receptacle
Connector Type B:
Free / Stripped End
Cable Length - Metric:
6.096m
Cable Length - Imperial:
20ft
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Brad Mini-Change Products
Accessory Type:
Cordset
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

1300060241

MC 3P FP 20 16/3 PVC

BRAD

0

Price for: Each

1+ $63.46 25+ $60.56 50+ $58.95 100+ $57.02 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations