Low

MOLEX PREMISE NETWORK  PCD-02005-0J  PATCH CORD, UTP C6 LS0H, GREEN, 3M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cable Length - Imperial: 9.84ft
  • Cable Length - Metric: 3m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Green
  • LAN Category: Cat6
  • SVHC: To Be Advised

Availability

Availability:  21

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $12.62

Buy

Price

Quantity List Price
1 - 99 $12.62
100 - 249 $10.31
250 - 499 $9.45
500 - 999 $8.78
1000+ $8.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought