Low

MOLEX PREMISE NETWORK  39-A0360  CABLE, 4 PAIR, 305M, CAT5E, GREY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Area CSA: -
  • Conductor Material: Copper
  • Conductor Size AWG: 24AWG
  • External Diameter: 5mm
  • Jacket Color: Grey
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Pairs: 4
  • No. of Strands x Strand Size: Solid
  • Reel Length (Imperial): 1000ft
  • Reel Length (Metric): 304.8m
  • SVHC: To Be Advised

Availability

Availability:  16

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $217.02

Buy

Price

Quantity List Price
1 - 9 $217.02
10 - 24 $201.01
25 - 49 $185.88
50 - 99 $178.77
100 - 999999999 $170.76

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought