Home > Manufacturers > Molex > Molex Fit™ Family Power Connectors > Mega-Fit® Power Connectors
Molex

Mega-Fit® Power Connectors

Mega-Fit Power Connectors deliver cutting-edge current density at 23.0A per circuit; terminals provide six independent contact points for long-term reliability in virtually every industry and application

View Products
molex

Product Description

Mega-Fit® Power Connectors feature a power-dense design with high-current terminals, tight pitch and row spacing. They provide one of the highest current-density options compared to existing mid-range power connectors. Their terminal interface includes six independent points of contact (split-box terminal design) and they offer redundant, secondary current paths for long-term performance and reliability.

Their extended barrel conductor crimp provides extremely strong terminal-to wire retention for long-term reliability and sacrificial contacts allow systems to be “hot plugged” at 48V/23.0A up to 30 cycles. Mega-Fit Power Connectors feature fully isolated header pins and receptacle terminals that protect against potential damage during handling and mating. A positive locking housing ensures secure retention when receptacle and header are mated. An audible click provides feedback that connector is fully mated.

Applications

Commercial Vehicles
  • Power converters
  • Unsealed electronic control modules
Consumer / Home Appliances
  • Heaters and air conditioners
  • Washers and Dryers
Industrial
  • Lighting and automation
  • Machinery and heavy equipment
Telecommunications/Networking
  • Hubs and servers
  • Power supplies and distribution

Videos

Products List
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
63825-7100
63825-7100 - Crimp Tool, Ratchet, Molex Mega-Fit 76823 & 172063 16-12AWG Terminals

20X4603

MOLEX - Crimp Tool, Ratchet, Molex Mega-Fit 76823 & 172063 16-12AWG Terminals

HAND CRIMP TOOL, MEGA-FIT TERMINALS, 16-12AWG; Crimp Tool Type:Ratchet; For Use With:Molex Mega-Fit 76823 & 172063 16-12AWG Terminals; Product Range:- ;RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

7 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/30/18

Each

1+ $351.12 Web only price 5+ $339.42 Web only price 10+ $327.73 Web only price 25+ $316.05 Web only price

Add
Min: 1 Mult: 1
171692-0104
171692-0104 - Connector Housing, Mega-Fit Series, Receptacle, 4 Positions, 5.7 mm

23X5846

MOLEX - Connector Housing, Mega-Fit Series, Receptacle, 4 Positions, 5.7 mm

CONNECTOR, HOUSING, RECEPTACLE, 4 POSITION; Product Range:Mega-Fit Series; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:5.7mm; For Use With:172063, 76823 Series Female Crimp Terminals ;RoHS Compliant: Yes

3,015 in stock

+ Check Stock & Lead Times

3,015 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/20/18

Each

1+ $0.653 10+ $0.539 25+ $0.516 50+ $0.494 100+ $0.472 250+ $0.44 500+ $0.408 1000+ $0.337 More Pricing...

Add
Min: 1 Mult: 1
172063-0311
172063-0311 - Contact, Mega-Fit®, 172063 Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

23X5824

MOLEX - Contact, Mega-Fit®, 172063 Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

CONTACT, SOCKET, 16-14AWG, CRIMP; Product Range:172063 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:16AWG; Contact Termination:Crimp ;RoHS Compliant: Yes

2,677 in stock

+ Check Stock & Lead Times

2,677 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/13/18

Each (Supplied on Cut Tape)

1+ $0.398 Promotional price 25+ $0.365 Promotional price 50+ $0.365 Promotional price 100+ $0.365 Promotional price 250+ $0.365 Promotional price 500+ $0.337 Promotional price 1000+ $0.337 Promotional price 2500+ $0.337 Promotional price More Pricing...

Add
Min: 1 Mult: 1
172065-0004
172065-0004 - Wire-To-Board Connector, 5.7 mm, 4 Contacts, Header, Mega-Fit 172065 Series, Through Hole, 2 Rows

23X5835

MOLEX - Wire-To-Board Connector, 5.7 mm, 4 Contacts, Header, Mega-Fit 172065 Series, Through Hole, 2 Rows

CONNECTOR, HEADER, 4 POSITION, 2ROW, 5.7MM; Pitch Spacing:5.7mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mega-Fit 172065 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper ;RoHS Compliant: Yes

149 in stock

+ Check Stock & Lead Times

149 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/6/18

Each

1+ $3.22 10+ $3.09 25+ $2.98 50+ $2.78 100+ $2.58 250+ $2.25 500+ $2.19 1000+ $1.88 More Pricing...

Add
Min: 1 Mult: 1
172064-0004
172064-0004 - Wire-To-Board Connector, 5.7 mm, 4 Contacts, Header, Mega-Fit 172064 Series, Through Hole, 2 Rows

23X5829

MOLEX - Wire-To-Board Connector, 5.7 mm, 4 Contacts, Header, Mega-Fit 172064 Series, Through Hole, 2 Rows

CONNECTOR, HEADER, 4 POSITION, 2ROW, 5.7MM; Pitch Spacing:5.7mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mega-Fit 172064 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper ;RoHS Compliant: Yes

2,218 in stock

+ Check Stock & Lead Times

2,218 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/20/18

Each

1+ $2.99 Web only price 10+ $2.87 Web only price 25+ $2.76 Web only price 50+ $2.57 Web only price 100+ $2.39 Web only price 250+ $2.10 Web only price 500+ $2.04 Web only price 1000+ $1.74 Web only price More Pricing...

Add
Min: 1 Mult: 1
172063-0311
172063-0311 - Contact, Mega-Fit®, 172063 Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

23X5825

MOLEX - Contact, Mega-Fit®, 172063 Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

CONTACT, SOCKET, 16-14AWG, CRIMP, FULL REEL; Product Range:172063 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:16AWG ;RoHS Compliant: Yes

34,000 in stock

+ Check Stock & Lead Times

34,000 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/13/18

Each (Supplied on Full Reel)

4250+ $0.296 Promotional price 8500+ $0.296 Promotional price 17000+ $0.296 Promotional price

Add
Min: 4250 Mult: 4250
172065-0002
172065-0002 - Wire-To-Board Connector, 5.7 mm, 2 Contacts, Header, Mega-Fit 172065 Series, Through Hole, 2 Rows

23X5834

MOLEX - Wire-To-Board Connector, 5.7 mm, 2 Contacts, Header, Mega-Fit 172065 Series, Through Hole, 2 Rows

CONNECTOR, HEADER, 2 POSITION, 2ROW, 5.7MM; Pitch Spacing:5.7mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Mega-Fit 172065 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper ;RoHS Compliant: Yes

1,520 in stock

+ Check Stock & Lead Times

1,520 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/6/18

Each

1+ $2.51 10+ $2.24 25+ $2.15 50+ $2.05 100+ $1.95 250+ $1.76 500+ $1.63 1000+ $1.40 More Pricing...

Add
Min: 1 Mult: 1
172064-0008
172064-0008 - Wire-To-Board Connector, 5.7 mm, 8 Contacts, Header, Mega-Fit 172064 Series, Through Hole, 2 Rows

23X5831

MOLEX - Wire-To-Board Connector, 5.7 mm, 8 Contacts, Header, Mega-Fit 172064 Series, Through Hole, 2 Rows

CONNECTOR, HEADER, 8 POSITION, 2ROW, 5.7MM; Pitch Spacing:5.7mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Mega-Fit 172064 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper ;RoHS Compliant: Yes

205 in stock

+ Check Stock & Lead Times

205 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $6.25 10+ $6.00 25+ $5.77 50+ $5.39 100+ $5.00 250+ $4.38 500+ $4.25 1000+ $3.63 More Pricing...

Add
Min: 1 Mult: 1
172065-0006
172065-0006 - Wire-To-Board Connector, 5.7 mm, 6 Contacts, Header, Mega-Fit 172065 Series, Through Hole, 2 Rows

23X5836

MOLEX - Wire-To-Board Connector, 5.7 mm, 6 Contacts, Header, Mega-Fit 172065 Series, Through Hole, 2 Rows

CONNECTOR, HEADER, 6 POSITION, 2ROW, 5.7MM; Pitch Spacing:5.7mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mega-Fit 172065 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper ;RoHS Compliant: Yes

187 in stock

+ Check Stock & Lead Times

187 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $1.08 Promotional price 10+ $1.08 Promotional price 25+ $1.08 Promotional price 50+ $1.08 Promotional price 100+ $1.08 Promotional price 250+ $1.08 Promotional price 500+ $1.08 Promotional price 1000+ $1.08 Promotional price More Pricing...

Add
Min: 1 Mult: 1
172064-0006
172064-0006 - Wire-To-Board Connector, 5.7 mm, 6 Contacts, Header, Mega-Fit 172064 Series, Through Hole, 2 Rows

23X5830

MOLEX - Wire-To-Board Connector, 5.7 mm, 6 Contacts, Header, Mega-Fit 172064 Series, Through Hole, 2 Rows

CONNECTOR, HEADER, 6 POSITION, 2ROW, 5.7MM; Pitch Spacing:5.7mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mega-Fit 172064 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper ;RoHS Compliant: Yes

64 in stock

+ Check Stock & Lead Times

64 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $1.21 Promotional price 10+ $1.21 Promotional price 25+ $1.21 Promotional price 50+ $1.21 Promotional price 100+ $1.21 Promotional price 250+ $1.21 Promotional price 500+ $1.21 Promotional price 1000+ $1.21 Promotional price More Pricing...

Add
Min: 1 Mult: 1
172065-0010
172065-0010 - Wire-To-Board Connector, 5.7 mm, 10 Contacts, Header, Mega-Fit 172065 Series, Through Hole, 2 Rows

23X5838

MOLEX - Wire-To-Board Connector, 5.7 mm, 10 Contacts, Header, Mega-Fit 172065 Series, Through Hole, 2 Rows

CONNECTOR, HEADER, 10 POSITION, 2ROW, 5.7MM; Pitch Spacing:5.7mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Mega-Fit 172065 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper ;RoHS Compliant: Yes

287 in stock

+ Check Stock & Lead Times

287 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $6.47 5+ $6.33 10+ $6.19 25+ $5.93 50+ $5.52 100+ $5.12 250+ $4.58 More Pricing...

Add
Min: 1 Mult: 1
172063-0312
172063-0312 - Contact, Mega-Fit®, 172063 Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

23X5827

MOLEX - Contact, Mega-Fit®, 172063 Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

CONTACT, SOCKET, 12AWG, CRIMP, FULL REEL; Product Range:172063 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:12AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:- ;RoHS Compliant: Yes

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times
More stock available week commencing 8/13/18 Contact me when back in stock

Each (Supplied on Full Reel)

4000+ $0.356 8000+ $0.341 16000+ $0.333

Add
Min: 4000 Mult: 4000
172063-0312
172063-0312 - Contact, Mega-Fit®, 172063 Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

23X5826

MOLEX - Contact, Mega-Fit®, 172063 Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

CONTACT, SOCKET, 12AWG, CRIMP; Product Range:172063 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:12AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:-; Contact Material:Copper Alloy ;RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 9/3/18

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each (Supplied on Cut Tape)

Non-Cancelable / Non Returnable

4000+ $0.537

Add
Min: 4000 Mult: 4000
172064-0010
172064-0010 - Wire-To-Board Connector, 5.7 mm, 10 Contacts, Header, Mega-Fit 172064 Series, Through Hole, 2 Rows

23X5832

MOLEX - Wire-To-Board Connector, 5.7 mm, 10 Contacts, Header, Mega-Fit 172064 Series, Through Hole, 2 Rows

CONNECTOR, HEADER, 10 POSITION, 2ROW, 5.7MM; Pitch Spacing:5.7mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Mega-Fit 172064 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper ;RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 8/13/18

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

560+ $5.08

Add
Min: 560 Mult: 560
170001-0112
170001-0112 - Connector Housing, Glow Wire Capable, Mega-Fit Series, Receptacle, 12 Positions, 5.7 mm

23X5845

MOLEX - Connector Housing, Glow Wire Capable, Mega-Fit Series, Receptacle, 12 Positions, 5.7 mm

CONNECTOR, HOUSING, RECEPTACLE, 12 POSITION; Product Range:Mega-Fit Series; Gender:Receptacle; No. of Positions:12Positions; Pitch Spacing:5.7mm; For Use With:172063, 76823 Series Female Crimp Terminals ;RoHS Compliant: Yes

No Longer Manufactured