Low

MOFLASH SIGNALLING  ABK876-N5FA  BUZZER, H/D W/P, 120VAC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Consumption: 130mA
  • External Depth: 84mm
  • IP / NEMA Rating: IP65
  • Operating Temperature Max: 66°C
  • Operating Temperature Min: -35°C
  • Resonant Frequency: 400Hz
  • SVHC: No SVHC (16-Jun-2014)
  • Sound Level SPL: 112dB
  • Supply Voltage VAC: 120VAC
  • Supply Voltage VDC: -
  • Tones: Continuous

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $207.07

Buy

Price

Quantity List Price
1 - 9 $207.07
10 - 24 $191.79
25 - 49 $177.37
50 - 99 $170.58
100+ $162.94

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought