Low

MOFLASH SIGNALLING  A4B-K-24DCFA  BELL, HEAVY DUTY, 4" GREY

MOFLASH SIGNALLING A4B-K-24DCFA
Manufacturer Part No:
A4B-K-24DCFA
Newark Part No.:
15P1128
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Tones:
Supply Voltage VAC:
Supply Voltage VDC:
Sound Level SPL:
External Depth:
IP / NEMA Rating:
Operating Temperature Min:
Operating Temperature Max:
Resonant Frequency:
Current Consumption:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor