Low

PKZM0-2.5 - 

Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 690 VAC, 250 VDC, 2.5 A, 3 Pole

PKZM0-2.5 - Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 690 VAC, 250 VDC, 2.5 A, 3 Pole
PKZM0-2.5 - Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 690 VAC, 250 VDC, 2.5 A, 3 Pole
PKZM0-2.5 - Thermal Magnetic Circuit Breaker, Motor Protection, xStart Series, 690 VAC, 250 VDC, 2.5 A, 3 Pole

The actual product may differ from image shown

Manufacturer Part No:
PKZM0-2.5
Newark Part No.:
46WX3191
Product Range
xStart Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
xStart Series
:
2.5A
:
3 Pole
:
250VDC
:
690VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PKZM0-2.5 from Eaton Moeller is a three pole motor protective circuit breaker. This device combines short circuit protection and overload protection in a single device which enables short recovery time.
  • Setting range of overload releases from 1.6A to 2.5A
  • Screw termination
  • 20% tolerance
  • Ambient temperature of 20°C
  • Short circuit breaking capacity of 150KA
  • IEC/EN 60947, CCC, VDE, UL and CSA approved
  • Rated uninterrupted current (operational current) of 2.5A

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$124.21 $ 124.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $138.01
10 + $128.74
25 + $121.49
50 + $114.63
100 + $106.82
250 + $96.65
500 + $87.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.