New to Newark/element14? Start here
2013/05/24

Spotted an Error? Print Page Share this page

EATON MOELLER - M22-K10 - CONTACT ELEMENT

EATON MOELLERM22-K10
Image is for illustrative purposes only.
Please refer to product description
EATON MOELLER
Manufacturer:
EATON MOELLER
Newark Part Number:
26C5892
Manufacturer Part No:
M22-K10

Technical Data Sheet (5.37MB) EN
Technical Data Sheet (5.37MB) EN

Product Information
  • CONTACT ELEMENT
  • For Use With: Moeller M22 Series Modular Pushbutton Switchers
  • No. of Poles: 1
  • Contact Current Max: 4A
  • Contact Voltage AC Max: 500V
  • Contact Voltage DC Max: 220V
  • Switch Terminals: Screw
  • Circuitry: SPST-NO
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

388 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $11.30  

  1. Qty

Price

Qty Price
1  - 9 $11.30
10  - 24 $10.86
25  - 49 $10.16
50  - 99 $9.60
100  - 249 $9.07
250  - 499 $8.55
500+  $8.07
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
M22-K10

EATON CUTLER HAMMER

CONTACT BLOCK, 1NO, 4A, SCREW

For Use With:Eaton M22 Series Modular Pushbutton Switches; No. of Poles:1; Contact Current Max:4A; Contact Voltage AC Max:500V; Contact Voltage DC Max:220V;

370
Price
For: 1 Each
1+
$6.94
5+
$6.76
10+
$6.59

370 available to ship today
M22-K01

EATON CUTLER HAMMER

CONTACT BLOCK, 1NC, 4A, SCREW

For Use With:Eaton M22 Series Modular Pushbutton Switches; No. of Poles:1; Contact Current Max:4A; Contact Voltage AC Max:500V; Contact Voltage DC Max:220V;

353
Price
For: 1 Each
1+
$6.94
5+
$6.76
10+
$6.59

353 available to ship today
M22-PVT

EATON CUTLER HAMMER

EMERGENCY STOP PUSHBUTTON SWITCH OPERATOR

For Use With:Eaton M22 Series Modular Pushbutton Switches; Operating Force Max:50N; IP / NEMA Rating:IP67; Mounting Hole Dia:29.5mm; Actuator / Cap Color:Red;

22
Price
For: 1 Each
1+
$34.62

22 available to ship today
M22-L-R

EATON CUTLER HAMMER

INDICATOR OPERATOR

For Use With:Eaton M22 Series Modular Pushbutton Switches; Mounting Hole Dia:29.5mm; Actuator / Cap Color:Red; Actuator Diameter:22mm; Actuator Style:Round;

26
Price
For: 1 Each
1+
$9.40
5+
$9.16
10+
$8.93

26 available to ship today
M22-DDL-GR-GB1-GB0

EATON CUTLER HAMMER

DOUBLE PUSHBUTTON SWITCH OPERATOR

For Use With:Eaton M22 Series Modular Pushbutton Switches; Operating Force Max:5N; IP / NEMA Rating:IP66; Mounting Hole Dia:29.5mm; Actuator / Cap Color:Green / Red;

3
Price
For: 1 Each
1+
$22.38
5+
$21.81
10+
$21.25

3 available to ship today
WMZT1D05

EATON CUTLER HAMMER

CIRCUIT BREAKER, THERMAL MAG, 1P, 5A

Voltage Rating VDC:48V; Voltage Rating VAC:480V; Current Rating:5A; No. of Poles:1; Circuit Breaker Mounting:DIN Rail;

2
Price
For: 1 Each
1+
$43.40
5+
$42.18
10+
$40.96
25+
$39.74

2 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EATON MOELLER) OR (Contact Blocks) OR (M22-K10)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

EATON CUTLER HAMMER M22-K10
1 Each
$6.94
EATON CUTLER HAMMER M22-K01
1 Each
$6.94
1 Each
$34.62