Low

EASY719-AB-RC - 

Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 24 Vac, Clock, Display

EASY719-AB-RC - Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 24 Vac, Clock, Display

The actual product may differ from image shown

Manufacturer Part No:
EASY719-AB-RC
Newark Part No.:
58M5647
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4
:
4
:
12
:
6
:
LCD
:
IP20
:
Easy Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY719-AB-RC is a 16-input 10-output DIN rail-mount EASY Intelligent Relay with LCD meter display, relay digital output and clock. It combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. It provides an exception level of flexibility together with substantial savings of commissioning time and effort. The EASY intelligent relay excels in traditional applications where multiple relays, timers and pushbuttons are used. It is suitable for controlling medium-sized applications with 20 I/O points.
  • 7VA Heat dissipation
  • -25 to 55°C Ambient operating temperature range

Applications

Automation & Process Control, Lighting, Automotive, HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$297.62 $ 297.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $297.62
5 + $280.21
10 + $262.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.