Low

EASY620-DC-TE - 

Expansion Module, Digital, Programmable Logic Controller, easyLink Series, 12 In, 8 Transistor Out

EASY620-DC-TE - Expansion Module, Digital, Programmable Logic Controller, easyLink Series, 12 In, 8 Transistor Out

The actual product may differ from image shown

Manufacturer Part No:
EASY620-DC-TE
Newark Part No.:
20C2702
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
The EASY620-DC-TE is a Digital I/O Expansion Module with 12 digital inputs and 8 transistor outputs. It can be used via easylink. It can be mounted directly to the easy700 or easy800 relays or up to 98ft (30m) away using coupling module EASY200-EASY.
  • IP20 Protection
  • 4W Heat dissipation

Applications

Automation & Process Control, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$266.34 $ 266.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $313.34
5 + $297.54