Low

EASY618-DC-RE - 

I/O Module, Expansion, easyRelay Series, 12 Inputs, 6 Relay Outputs, 24 Vdc

EASY618-DC-RE - I/O Module, Expansion, easyRelay Series, 12 Inputs, 6 Relay Outputs, 24 Vdc

The actual product may differ from image shown

Manufacturer Part No:
EASY618-DC-RE
Newark Part No.:
02E2698
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
12
:
6
:
-
:
-
:
Easy Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY618-DC-RE is an Expansion Module available for increasing the input/output of the EASY700/800 and MFD intelligent relays to 20 I/O expansions. It is suitable for use with the Easy DC programmable controllers. It can be used through easylink. It features line protection B16, 600A short circuit proof with power factor 1 and miniature circuit-breaker B16 or fuse 8A (slow) protection of an output relay.
  • 4W Heat dissipation
  • 18 Impact mechanical shock resistance

Applications

Industrial, Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$171.42 $ 171.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $201.67
10 + $173.35