Low

EASY512-DA-RCX - 

Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 12 Vdc, Clock

EASY512-DA-RCX - Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 12 Vdc, Clock

The actual product may differ from image shown

Manufacturer Part No:
EASY512-DA-RCX
Newark Part No.:
63K4208
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2
:
0
:
8
:
4
:
-
:
-
:
Easy Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY512-DA-RCX is a 12VDC EASY Intelligent Control Relay with timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. The EASY family of products provides an exception level of flexibility together with substantial savings of commissioning time and effort. EASY500 series relay for controlling small applications with up to 12 input/output signals. The EASY Intelligent relay is available to support from 12 I/O up to a network of up to 320 I/O points providing the ideal solution for lighting, energy management, industrial control, irrigation, pump control, HVAC and home automation. Once EASY products are installed, changes are easily accomplished through front panel programming, eliminating the need to change wiring and minimizing downtime.
  • No display and keypad
  • IP20 Protection rating
  • Vertical or horizontal mounting
  • Short-circuit protection

Applications

Automotive, Automation & Process Control, Industrial, Commercial, Lighting, HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$170.38 $ 170.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $170.38
10 + $145.58
25 + $139.51
50 + $132.55
100 + $120.89
250 + $104.78
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.