Low

EASY512-AC-R - 

Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 100 to 240 Vac

EASY512-AC-R - Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 100 to 240 Vac

The actual product may differ from image shown

Manufacturer Part No:
EASY512-AC-R
Newark Part No.:
41M3161
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0
:
0
:
8
:
4
:
LCD
:
IP20
:
Easy Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY512-AC-R is an Intelligent Relay for use with the EASY series controllers. It combines timers, counters, special functions, inputs and outputs into one compact device that is easily programmed. This provides an exception level of flexibility together with substantial savings of commissioning time and effort. It supports from 12 I/O up to a network of up to 320 I/O points providing the ideal solution for many applications.
  • Screw terminals
  • 18 Impact mechanical shock resistance
  • 1000000 Write cycles of the retentive memory

Applications

Lighting, Commercial, Automotive, HVAC, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$165.75 $ 165.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $195.00