Low

EASY-USB-CAB - 

Programming Cable, USB, easy Series Control Relays to PC, 2 m

EASY-USB-CAB - Programming Cable, USB, easy Series Control Relays to PC, 2 m

The actual product may differ from image shown

Manufacturer Part No:
EASY-USB-CAB
Newark Part No.:
58M5637
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY-USB-CAB is an USB Programming Cable for easy500/700 to PC connection.
  • USB connection

Applications

Automation & Process Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

63 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$136.73 $ 136.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $136.73
5 + $133.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
10 months ago
by
gpoyer
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Also need software like Newark code 96K9113 (MPN: EASY-SOFT-BASIC) or 88H5417 (MPN: EASY-SOFT-PRO).
http://www.moeller.net/en/products_solutions/motor_applications/control/easy/software.jsp
9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.655-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_58M5637, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.