New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

MMD MONITOR / QUARTZTEK - MVIH3050DY-10.000MHZ - VCXO, 10MHZ, SMD

MMD MONITOR / QUARTZTEKMVIH3050DY-10.000MHZ
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MMD MONITOR / QUARTZTEK
Newark Part Number:
07R8062
Manufacturer Part No:
MVIH3050DY-10.000MHZ

Technical Data Sheet (75.12KB) EN
Technical Data Sheet (75.12KB) EN

Product Information
  • VCXO, 10MHZ, SMD
  • Operating Frequency: 10MHz
  • Tuning Voltage: 1.65V
  • Supply Voltage: 3.3V
  • Oscillator Mounting: SMD
  • No. of Pins: 6
  • Operating Temperature Min: 0°C
  • Operating Temperature Max: 70°C
  • Frequency: 10MHz
  • Frequency Stability: 50ppm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

689 / 128

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 51 days

Price For: 1 Each

Minimum Order Quantity: 100

Order Multiple Quantity: 100

Price: $4.94  

  1. Qty

Price

Qty Price
100  - 400 $4.94
500+  $4.14
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MMD MONITOR / QUARTZTEK) OR (Oscillators - Voltage Controlled (VCO & VCXO)) OR (MVIH3050DY-10.000MHZ)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----