Low

MMD MONITOR / QUARTZTEK  DF20BA1-19.6608MHZ-T  Crystal, Surface Mount, 19.6608 MHz, SMD, 11.7mm x 5mm, 50 ppm, 20 pF, 30 ppm, D Series

MMD MONITOR / QUARTZTEK DF20BA1-19.6608MHZ-T
Technical Data Sheet (79.02KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
19.6608MHz
Crystal Case:
SMD, 11.7mm x 5mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
30ppm
Product Range:
D Series
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.