Low

MMD MONITOR / QUARTZTEK  BF20BA1-14.31818MHZ  Crystal, Through Hole, 14.31818 MHz, Through Hole, 11.1mm x 4.7mm, 50 ppm, 20 pF, 30 ppm, B Series

MMD MONITOR / QUARTZTEK BF20BA1-14.31818MHZ
Technical Data Sheet (47.26KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
14.31818MHz
Crystal Case:
Through Hole, 11.1mm x 4.7mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
30ppm
Product Range:
B Series
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.