New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

MK (ELECTRIC) - K2142WHI - SURFACE BOX, 30MM, 2GANG

MK (ELECTRIC)K2142WHI
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MK (ELECTRIC)
Newark Part Number:
69C1452
Manufacturer Part No:
K2142WHI

Technical Data Sheet (99.34KB) EN
Technical Data Sheet (99.34KB) EN

Product Information
  • SURFACE BOX, 30MM, 2GANG
  • No. of Gangs: 2
  • Electrical Box Material: Urea Formaldehyde
  • Electrical Box Mounting: Surface Mount
  • SVHC: No SVHC (19-Dec-2012)
  • Body Material: Urea Formaldehyde
  • Colour: White
  • External Depth: 30mm
  • External
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $7.55  

  1. Qty

Price

Qty Price
1  - 49 $7.55
50  - 99 $6.82
100  - 249 $6.27
250  - 499 $5.79
500+  $5.41
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MK (ELECTRIC)) OR (Back & Mounting Boxes) OR (K2142WHI)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----