New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

MK (ELECTRIC) - 886ZIC - MOUNTING BOX, 35MM, 2GANG

MK (ELECTRIC)886ZIC
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MK (ELECTRIC)
Newark Part Number:
06WX1145
Manufacturer Part No:
886ZIC
Product Information
  • MOUNTING BOX, 35MM, 2GANG
  • No. of Gangs: 2
  • Electrical Box Material: Steel
  • Electrical Box Mounting: Flush
  • SVHC: No SVHC (19-Dec-2012)
  • Body Material: Steel
  • Enclosure Material: Galvanised Steel
  • External Depth: 35mm
  • External Height: 75mm
Find Similar Products grouped by common attributes

Availability

Availability: 60

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

60 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.82  

  1. Qty

Price

Qty Price
1  - 49 $4.82
50  - 99 $4.36
100  - 249 $4.01
250  - 499 $3.70
500+  $3.46
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MBB2G35

PRO ELEC

BACK BOX, METAL, 37MM, 2GANG

No. of Gangs:2; Internal Depth:35mm; Electrical Box Material:Steel; Electrical Box Mounting:Flush; For Use With:Electrical Outlet;

278
Price
For: 1 Each
1+
$2.34
100+
$2.10
250+
$1.92
500+
$1.77
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

278 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MK (ELECTRIC)) OR (Back & Mounting Boxes) OR (886ZIC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$2.34